734-205 | WAGO

Socket header, 5 pole, pitch 3.81 mm, angled, orange, 734-205

Order No.: 09P0190
EAN: 4044918494151
MPN:
734-205
Series: MCS MINI
734-205 WAGO PCB Connection Systems Image 1
734-205 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9988 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.9988 €

Female header, 734-205, Wago

Female connector 5-pole Spacing 3.81 mm / 0.15 in 100 % mismating protected codable orange

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 3.81 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes