734-202/008-000 | WAGO

Socket header, 2 pole, pitch 3.81 mm, angled, orange, 734-202/008-000

Order No.: 44P3989
EAN: 4045454942380
MPN:
734-202/008-000
Series: MCS MINI
734-202/008-000 WAGO PCB Connection Systems Image 1
734-202/008-000 WAGO PCB Connection Systems Image 2
734-202/008-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4875 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.4875 €

Female header, 734-202/008-000, Wago

Female connector with snap-in foot 2-pole Spacing 3.81 mm / 0.15 in 100 % mismating protected codable Sheet thickness 0.6x1.2 mm Mounting holes Ø 3.5 mm with mounting adapter 209-137 also on TS 35

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 3.81 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes