734-140 | WAGO

Pin header, 10 pole, pitch 3.5 mm, straight, light gray, 734-140

Order No.: 43P1978
EAN: 4044918847681
MPN:
734-140
Series: MCS MINI
734-140 WAGO PCB Connection Systems Image 1
734-140 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1896 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.1896 €
Straight solder pin 1 x 1 mm 10-pole light gray
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 3.5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes