734-138/105-604/997-407 | WAGO

Pin header, 8 pole, pitch 3.5 mm, straight, black, 734-138/105-604/997-407

Order No.: 44P3888
EAN: 4044918842402
MPN:
734-138/105-604/997-407
Series: MCS MINI
734-138/105-604/997-407 WAGO PCB Connection Systems Image 1
734-138/105-604/997-407 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4157 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.4157 €

Male header, 734-138/105-604/997-407, Wago

Male connector with straight solder pins in tape according to IEC 60286-3 8 poles Spacing 3,5 mm / 0.138 in 100 % mismating protected with side panels Mating direction perpendicular to PCB Reflow technique Solder pin length 2,4 mm Reel diameter 330 mm black

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 3.5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes