734-137/046-000 | WAGO
Pin header, 7 pole, pitch 3.5 mm, straight, light gray, 734-137/046-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1658 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1658 €
10 pcs.
1.9992 €
50 pcs.
1.8207 €
100 pcs.
1.6303 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 734-137/046-000, Wago
Male connector with straight solder pins 7 poles Spacing 3.5 mm / 0.138 in 100 % mismating protected with side panels Mating direction perpendicular to PCB light grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 7 pole | |
| Grid | 3.5 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |