734-134/010-000 | WAGO
Pin header, 4 pole, pitch 3.5 mm, straight, light gray, 734-134/010-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4038 € *
Standard delivery time from the manufacturer is: 3 Weeks
Male header, 734-134/010-000, Wago
Male header (for printed circuit boards) solder pin straight 1 x 1 mm 4-pole Spacing 3.5 mm / 0.138 in 100 % mismating protected light grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 3.5 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |