734-133 | WAGO

Pin header, 3 pole, pitch 3.5 mm, straight, light gray, 734-133

Order No.: 46F542
EAN: 4044918847544
MPN:
734-133
Series: MCS MINI
734-133 WAGO PCB Connection Systems Image 1
734-133 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9163 € *
Available: 92 pcs.
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8449 €
50 pcs.
0.7616 €
100 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin headers and multipole connectors MCS Mini, type Wago 734.

Cage clamp technology, 3.5 mm grid, single-row, 100 % protection against incorrect insertion; Rated voltage: 160 V. Rated surge voltage: 2.5 kV. Rated current: 10 A. Color: light gray.

Pin headers with straight solder pins.

Solder pins: 1.0 x 1.0 mm.

Type: 734–133, 3–pole

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 3.5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes