734-132 | WAGO
Pin header, 2 pole, pitch 3.5 mm, straight, light gray, 734-132
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Available: 950 pcs.
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
100 pcs.
0.5236 €
400 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin headers and multipole connectors MCS Mini, type Wago 734.
Cage clamp technology, 3.5 mm grid, single-row, 100 % protection against incorrect insertion; Rated voltage: 160 V. Rated surge voltage: 2.5 kV. Rated current: 10 A. Color: light gray.
Pin headers with straight solder pins.
Solder pins: 1.0 x 1.0 mm.
Type: 734–132, 2–pole
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 3.5 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |