734-132/105-604 | WAGO
Pin header, 2 pole, pitch 3.5 mm, straight, black, 734-132/105-604
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5950 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5355 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale
Male header, 734-132/105-604, Wago
Male connector with straight solder pins 2 poles Spacing 3.5 mm / 0.138 in 100 % mismating protected with side panels mating direction perpendicular to PCB reflow technique solder pin length 2.4 mm black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 3.5 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |