734-124 | WAGO

Socket header, 24 pole, pitch 3.5 mm, angled, light gray, 734-124

Order No.: 44P3845
EAN: 4044918495608
MPN:
734-124
Series: MCS MINI
734-124 WAGO PCB Connection Systems Image 1
734-124 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.9115 € *
Available: 4 pcs.
Total Price:
12.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.9115 €

Female header, 734-124, Wago

Female connector 24-pole Spacing 3.5 mm / 0.138 in 100 % mismating protected codable light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 24 pole
Grid 3.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes