734-116 | WAGO

Socket header, 16 pole, pitch 3.5 mm, angled, light gray, 734-116

Order No.: 44P3828
EAN: 4044918493901
MPN:
734-116
Series: MCS MINI
734-116 WAGO PCB Connection Systems Image 1
734-116 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8286 € *
Available: 2 pcs.
Total Price:
11.83 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8286 €
10 pcs.
10.8885 €
50 pcs.
10.0198 €
100 pcs.
9.1154 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector 16-pin Pitch 3.5 mm / 0.138 in 100 % mismating protected Codable
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 3.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes