734-114 | WAGO

Socket header, 14 pole, pitch 3.5 mm, angled, light gray, 734-114

Order No.: 44P3823
EAN: 4044918495417
MPN:
734-114
Series: MCS MINI
734-114 WAGO PCB Connection Systems Image 1
734-114 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6874 € *
Available: 48 pcs.
Total Price:
7.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.6874 €

Female header, 734-114, Wago

Female connector 14 poles Spacing 3,5 mm / 0.138 in 100 % mismating protected codable light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 14 pole
Grid 3.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes