734-113/037-000 | WAGO

Socket header, 13 pole, pitch 3.5 mm, angled, light gray, 734-113/037-000

Order No.: 44P3820
EAN: 4044918495387
MPN:
734-113/037-000
Series: MCS MINI
734-113/037-000 WAGO PCB Connection Systems Image 1
734-113/037-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4732 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.4732 €

Female header, 734-113/037-000, Wago

Female connector with locking latches 13-pole Spacing 3.5 mm / 0.138 in 100 % mismating protected codable light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 13 pole
Grid 3.5 mm
Connection spring balancer connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes