734-108 | WAGO

Socket header, 8 pole, pitch 3.5 mm, angled, light gray, 734-108

Order No.: 46F562
EAN: 4044918493093
MPN:
734-108
Series: MCS MINI
734-108 WAGO PCB Connection Systems Image 1
734-108 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.7001 € *
Available: 65 pcs.
Total Price:
5.70 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7001 €
10 pcs.
5.1170 €
100 pcs.
4.6172 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin headers and multipole connectors MCS Mini, type Wago 734.

Cage clamp technology, 3.5 mm grid, single-row, 100 % protection against incorrect insertion; Rated voltage: 160 V. Rated surge voltage: 2.5 kV. Rated current: 10 A. Color: light gray.

Multipole connectors, codable, type Wago 734.

For conductor cross-section 0.08 to 1.5 mm².

Type: 734–108, 8–pole

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 3.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes