734-106 | WAGO

Socket header, 6 pole, pitch 3.5 mm, angled, light gray, 734-106

Order No.: 46F560
EAN: 4044918493017
MPN:
734-106
Series: MCS MINI
734-106 WAGO PCB Connection Systems Image 1
734-106 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.3792 € *
Available: 100 pcs.
Total Price:
4.38 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3792 €
10 pcs.
3.9270 €
100 pcs.
3.5462 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin headers and multipole connectors MCS Mini, type Wago 734.

Cage clamp technology, 3.5 mm grid, single-row, 100 % protection against incorrect insertion; Rated voltage: 160 V. Rated surge voltage: 2.5 kV. Rated current: 10 A. Color: light gray.

Multipole connectors, codable, type Wago 734.

For conductor cross-section 0.08 to 1.5 mm².

Type: 734–106, 6–pole

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 3.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes