734-104/008-000 | WAGO

Socket header, 4 pole, pitch 3.5 mm, angled, light gray, 734-104/008-000

Order No.: 44P3772
EAN: 4045454930677
MPN:
734-104/008-000
Series: MCS MINI
734-104/008-000 WAGO PCB Connection Systems Image 1
734-104/008-000 WAGO PCB Connection Systems Image 2
734-104/008-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5347 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.5347 €

Female header, 734-104/008-000, Wago

Female connector with latching foot 4-pole Spacing 3.5 mm / 0.138 in 100 % mismating protected codable Sheet thickness 0.6x1.2 mm Mounting holes Ø 3.5 mm with mounting adapter 209-137 also on TS 35 light gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 3.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes