733-370 | WAGO
Pin header, 10 pole, pitch 2.5 mm, angled, light gray, 733-370
This item is no longer available.
As an alternative, we recommend the following item:
Pin header, 10 pole, pitch 2.5 mm, angled, light gray, 733-370
Order No.: 44P7682
Manufacturer: WAGO
per pc. 2.7013 € *
Angled solder pin 0.8 x 0.8 mm 10-pole light gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 10 pole | |
| Grid | 2.5 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 6 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |