733-365 | WAGO

Pin header, 5 pole, pitch 2.5 mm, angled, light gray, 733-365

Order No.: 46F518
EAN: 4044918974387
MPN:
733-365
Series: MCS MICRO
733-365 WAGO PCB Connection Systems Image 1
733-365 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.071 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.071 €

Pin headers and multipole connectors MCS Micro, type Wago 733.

Cage clamp technology, 2.5 mm grid, single-row, 100 % protection against incorrect insertion; Rated voltage: 160 V. Rated surge voltage: 2.5 kV. Rated current: 6.0 A. Color: light gray.

Pin headers with angled solder pins.

Solder pins: 0.8 x 0.8 mm.

Type: 733–365, 5–pole

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 2.5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes