733-342/105-604 | WAGO

Pin header, 12 pole, pitch 2.5 mm, straight, black, 733-342/105-604

Order No.: 44P3741
EAN: 4045454820282
MPN:
733-342/105-604
Series: MCS MICRO
733-342/105-604 WAGO PCB Connection Systems Image 1
733-342/105-604 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9393 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.9393 €

Male header, 733-342/105-604, Wago

Male connector with straight solder pins 12 poles grid spacing 2,5 mm / 0.098 in 100 % mismating protected mating direction perpendicular to PCB with side panels reflow technique solder pin length 2,4 mm black

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 2.5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes