733-340 | WAGO

Pin header, 10 pole, pitch 2.5 mm, straight, light gray, 733-340

Order No.: 43P1974
EAN: 4050821035671
MPN:
733-340
Series: MCS MICRO
733-340 WAGO PCB Connection Systems Image 1
733-340 WAGO PCB Connection Systems Image 2
733-340 WAGO PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
2.8084 € *
Available: 4 pcs.
Next delivery: 200 pcs. on 2026-05-20
Total Price:
2.81 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8084 €
10 pcs.
2.5823 €
50 pcs.
2.3562 €
100 pcs.
2.1182 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight solder pin 0.8 x 0.8 mm 10-pole light gray
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 2.5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes