733-339 | WAGO
Pin header, 9 pole, pitch 2.5 mm, straight, light gray, 733-339
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4157 € *
Available: 170 pcs.
THT male header, 733-339, WAGO
THT male header, 0.8 x 0.8 mm solder pin, straight, 100% protected against mismating, Pin spacing 2.5 mm, 9-pole, light gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 9 pole | |
| Grid | 2.5 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 6 A | |
| Number of rows | 1 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |