733-338 | WAGO
Pin header, 8 pole, pitch 2.5 mm, straight, light gray, 733-338
Unit Price (€ / pc.)
1.9754 € *
Available: 253 pcs.
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
25 pcs.
1.7731 €
100 pcs.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin headers and multipole connectors MCS Micro, type Wago 733.
Cage clamp technology, 2.5 mm grid, single-row, 100 % protection against incorrect insertion; Rated voltage: 160 V. Rated surge voltage: 2.5 kV. Rated current: 6.0 A. Color: light gray.
Pin headers with straight solder pins.
Solder pins: 0.8 x 0.8 mm.
Type: 733–338, 8–pole
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Grid | 2.5 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 6 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |