733-337 | WAGO
Pin header, 7 pole, pitch 2.5 mm, straight, light gray, 733-337
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4994 € *
Available: 175 pcs.
Male connector, 733-337, Wago
Male header with straight solder pins 7-pin Spacing 2.5 mm / 0.098 in 100% mismating protected Mating direction perpendicular to PCB with side panels light grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 7 pole | |
| Grid | 2.5 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 6 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |