733-210/034-000 | WAGO

Pin header, 10 pole, pitch 2.5 mm, angled, light gray, 733-210/034-000

Order No.: 44P3716
EAN: 4050821373452
MPN:
733-210/034-000
Series: MCS MICRO
733-210/034-000 WAGO PCB Connection Systems Image 1
733-210/034-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.95 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.95 €

Male connector, 733-210/034-000, Wago

Male header with strain relief plate 10-pole grid dimension 2.5 mm / 0.098 in 100 % mismating protected light grey

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 2.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes