733-109 | WAGO
Socket header, 9 pole, pitch 2.5 mm, light gray, 733-109
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1285 € *
Available: 64 pcs.
Female connector, 733-109, WAGO
1-conductor female connector, CAGE CLAMP®, 0.5 mm², Pin spacing 2.5 mm, 9-pole, 100% protected against mismating, 0,50 mm², light gray.
Features
- Universal connection for all conductor types
- Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation
- Strain relief plates for factory and field assembly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 9 pole | |
| Grid | 2.5 mm | |
| Connection | spring balancer connection | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 6 A | |
| Number of rows | 1 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |