733-109/037-000 | WAGO

Socket header, 9 pole, pitch 2.5 mm, angled, light gray, 733-109/037-000

Order No.: 44P3696
EAN: 4045454215651
MPN:
733-109/037-000
Series: MCS MICRO
733-109/037-000 WAGO PCB Connection Systems Image 1
733-109/037-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8306 € *
Available: 30 pcs.
Total Price:
6.83 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8306 €
10 pcs.
6.2832 €
50 pcs.
5.7239 €
100 pcs.
5.1527 €
*incl. VAT plus shipping costs
Subject to prior sale

Female header, 733-109/037-000, Wago

Female connector 100 % mismating protected light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 2.5 mm
Connection spring balancer connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes