733-108/037-000 | WAGO

Socket header, 8 pole, pitch 2.5 mm, angled, light gray, 733-108/037-000

Order No.: 44P3695
EAN: 4045454215644
MPN:
733-108/037-000
Series: MCS MICRO
733-108/037-000 WAGO PCB Connection Systems Image 1
733-108/037-000 WAGO PCB Connection Systems Image 2
733-108/037-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4625 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.4625 €

Female connector, 733-108/037-000, WAGO

1-conductor female plug, 100% protected against mismating, locking lever.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 2.5 mm
Connection spring balancer connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes