733-107 | WAGO

Socket header, 7 pole, pitch 2.5 mm, angled, light gray, 733-107

Order No.: 44P3691
EAN: 4044918294096
MPN:
733-107
Series: MCS MICRO
733-107 WAGO PCB Connection Systems Image 1
733-107 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.7366 € *
Available: 82 pcs.
Total Price:
3.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.7366 €

Female header, 733-107, Wago

Female connector codable 7-pole grid dimension 2.5 mm / 0.098 in 100 % mismating protected light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 2.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes