733-107/037-000 | WAGO

Socket header, 7 pole, pitch 2.5 mm, angled, light gray, 733-107/037-000

Order No.: 44P3692
EAN: 4045454215637
MPN:
733-107/037-000
Series: MCS MICRO
733-107/037-000 WAGO PCB Connection Systems Image 1
733-107/037-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0222 € *
Available: 45 pcs.
Total Price:
4.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.0222 €

Female header, 733-107/037-000, Wago

Female connector with locking pawls 7-pole Spacing 2,5 mm / 0.098 in 100 % mismating protected codable light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 2.5 mm
Connection spring balancer connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes