733-106/037-000 | WAGO

Socket header, 6 pole, pitch 2.5 mm, angled, light gray, 733-106/037-000

Order No.: 44P3690
EAN: 4045454215620
MPN:
733-106/037-000
Series: MCS MICRO
733-106/037-000 WAGO PCB Connection Systems Image 1
733-106/037-000 WAGO PCB Connection Systems Image 2
733-106/037-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6295 € *
Available: 20 pcs.
Total Price:
3.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.6295 €

Female header, 733-106/037-000, Wago

Female connector with locking latches 6 poles Spacing 2.5 mm / 0.098 in 100 % mismating protected codable light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 2.5 mm
Connection spring balancer connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes