732-130/026-000 | WAGO
Socket header, 10 pole, pitch 7.62 mm, angled, orange, 732-130/026-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7465 € *
Standard delivery time from the manufacturer is: 3 Weeks
Female header, 732-130/026-000, Wago
Angled female connector 10-pole Spacing 7.62 mm / 0.3 in codable Conductor outlet to the wavy side of the male connector with 2 latches orange
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 10 pole | |
| Grid | 7.62 mm | |
| Connection | spring balancer connection | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 630 V | |
| Rated current | 16 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |