731-639/019-000 | WAGO
Pin header, 9 pole, pitch 7.62 mm, angled, orange, 731-639/019-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3066 € *
Standard delivery time from the manufacturer is: 3 Weeks
Male connector, 731-639/019-000, Wago
Male header with mounting flanges 9-pin Spacing 7.62 mm / 0.3 in for screw mounting or similar Mounting types for vertical or horizontal mounting orange
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 9 pole | |
| Grid | 7.62 mm | |
| Connection | spring balancer connection | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 630 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |