731-634 | WAGO
Pin header, 4 pole, pitch 7.62 mm, angled, orange, 731-634
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7366 € *
Standard delivery time from the manufacturer is: 3 Weeks
Male header, 731-634, Wago
Male header 4-pole Spacing 7.62 mm / 0.3 in orange
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 7.62 mm | |
| Connection | spring balancer connection | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 630 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |