731-516/008-000 | WAGO

Socket header, 16 pole, pitch 5 mm, angled, gray, 731-516/008-000

Order No.: 44P3531
EAN: 4044918944892
MPN:
731-516/008-000
731-516/008-000 WAGO PCB Connection Systems Image 1
731-516/008-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.138 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
12.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.138 €

Female header, 731-516/008-000, Wago

Angled female connector with latching foot 16-pin Spacing 5 mm / 0.197 in Sheet thickness 0.6x1.2 mm for surface mounting Mounting holes Ø 3.5 mm gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes