731-164 | WAGO
Feed through terminal, 4 pole, pitch 5.08 mm, straight, orange, 731-164
Unit Price (€ / pc.)
8.4133 € *
Standard delivery time from the manufacturer is: 3 Weeks
1-Conductor feed-through terminal block, 731-164, Wago
Feed-through terminal strip with mounting flanges for flush mounting with housing with winding pins 1 x 1 mm 4-pole Grid dimension 5.08 mm / 0.2 in orange
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | feed through terminal | |
| Pin number | 4 pole | |
| Grid | 5.08 mm | |
| Connection | spring balancer connection | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |