731-136/048-000 | WAGO
Feed through terminal, 6 pole, pitch 5 mm, straight, gray, 731-136/048-000
Unit Price (€ / pc.)
12.2094 € *
Standard delivery time from the manufacturer is: 3 Weeks
Feed-through terminal, 731-136/048-000, Wago
Feed-through terminal strip with mounting flanges for flush mounting with housing with 1 x 1 mm 6-pole spacing 5 mm / 0.197 in gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | feed through terminal | |
| Pin number | 6 pole | |
| Grid | 5 mm | |
| Connection | spring balancer connection | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |