730-116 | WAGO
Pin header, 6 pole, gray, 730-116
Unit Price (€ / pc.)
6.3784 € *
Standard delivery time from the manufacturer is: 4 Weeks
Male connector, 730-116, Wago
male connector 6-pole grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Connection | spring-cage connection | |
| Rated voltage | 500 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |