723-608/019-000 | WAGO

Pin header, 8 pole, pitch 7.5 mm, angled, light gray, 723-608/019-000

Order No.: 44P3183
EAN: 4044918265973
MPN:
723-608/019-000
Series: MCS MIDI
723-608/019-000 WAGO PCB Connection Systems Image 1
723-608/019-000 WAGO PCB Connection Systems Image 2
723-608/019-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1043 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.1043 €

Male connector, 723-608/019-000, Wago

Male connector with mounting flanges 8-pole Spacing 7.5 mm / 0.295 in 100 % mismating protected without leading PE-contact for screw or similar mounting methods Mounting types for vertical or horizontal mounting light gray

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 7.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes