723-608/019-000/035-000 | WAGO

Pin header, 8 pole, pitch 7.5 mm, angled, light gray, 723-608/019-000/035-000

Order No.: 44P3184
EAN: 4044918943406
MPN:
723-608/019-000/035-000
Series: MCS MIDI
723-608/019-000/035-000 WAGO PCB Connection Systems Image 1
723-608/019-000/035-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3419 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.3419 €

Male header, 723-608/019-000/035-000, Wago

Male connector 100 % mismating protected with mounting flange WITH TENSILE LOADING light gray

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 7.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes