723-606 | WAGO

Pin header, 6 pole, pitch 7.5 mm, angled, light gray, 723-606

Order No.: 44P3173
EAN: 4044918265737
MPN:
723-606
Series: MCS MIDI
723-606 WAGO PCB Connection Systems Image 1
723-606 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2241 € *
Available: 20 pcs.
Total Price:
5.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.2241 €

Male header, 723-606, Wago

Male connector 6 poles Spacing 7,5 mm / 0.295 in 100 % mismating protected without leading PE-contact light grey

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 7.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes