723-603/019-042 | WAGO

Pin header, 3 pole, pitch 7.5 mm, angled, light gray, 723-603/019-042

Order No.: 44P3152
EAN: 4044918265263
MPN:
723-603/019-042
Series: MCS MIDI
723-603/019-042 WAGO PCB Connection Systems Image 1
723-603/019-042 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8556 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.8556 €

Male header, 723-603/019-042, Wago

Male connector with mounting flanges 3-pole Spacing 7.5 mm / 0.295 in 100 % mismating protected with leading PE-contact for screw or similar types of mounting mounting types for vertical or horizontal mounting light gray

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 7.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes