723-603/018-042 | WAGO

Pin header, 3 pole, pitch 7.5 mm, angled, light gray, 723-603/018-042

Order No.: 44P3150
EAN: 4044918265225
MPN:
723-603/018-042
Series: MCS MIDI
723-603/018-042 WAGO PCB Connection Systems Image 1
723-603/018-042 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5581 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.5581 €

Male header, 723-603/018-042, Wago

Male connector with snap-in foot 3-pole Spacing 7.5 mm / 0.295 in 100 % mismating protected with leading PE-contact with mounting adapter 209-137 also on TS 35 Sheet thickness 0.6x1.2 mm Mounting holes Ø 3.5 mm light gray

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 7.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes