723-602/019-000 | WAGO

Pin header, 2 pole, pitch 7.5 mm, angled, light gray, 723-602/019-000

Order No.: 44P3144
EAN: 4044918287722
MPN:
723-602/019-000
Series: MCS MIDI
723-602/019-000 WAGO PCB Connection Systems Image 1
723-602/019-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3558 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.3558 €

Male connector, 723-602/019-000, Wago

Male header with mounting flanges 2-pole Spacing 7.5 mm / 0.295 in 100 % mismating protected without leading PE contact for screw or similar Mounting types for vertical or horizontal mounting light gray

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 7.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes