723-602/000-040 | WAGO

Pin header, 2 pole, pitch 7.5 mm, angled, light gray, 723-602/000-040

Order No.: 44P3142
EAN: 4050821404446
MPN:
723-602/000-040
Series: MCS MIDI
723-602/000-040 WAGO PCB Connection Systems Image 1
723-602/000-040 WAGO PCB Connection Systems Image 2
723-602/000-040 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6061 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.6061 €

Male connector, 723-602/000-040, Wago

Male header 100 % mismating protected light grey

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 7.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes