722-841 | WAGO

Socket header, 11 pole, pitch 7.5 mm, angled, light gray, 722-841

Order No.: 44P3131
EAN: 4017332261852
MPN:
722-841
Series: 722
722-841 WAGO PCB Connection Systems Image 1
722-841 WAGO PCB Connection Systems Image 2
Image may differ

Female header, 722-841, Wago

Female multipoint connector with angled solder pins 11 poles spacing 7,5 mm / 0.295 in 100 % mismating protected solder pin 0,6x1 mm codable mating direction parallel to PCB with 2 locking lugs with coding lug light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 11 pole
Grid 7.5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes