722-837/031-000 | WAGO
Socket header, 7 pole, pitch 7.5 mm, angled, light gray, 722-837/031-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9024 € *
Standard delivery time from the manufacturer is: 3 Weeks
Female header, 722-837/031-000, Wago
Female connector with angled solder pins and feed-through flanges 7-pole Grid spacing 7.5 mm / 0.295 in 100 % mismating protected Solder pin 0.6x1 mm can be coded Mating direction parallel to PCB with 2 latching lugs for guided assembly light grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 7 pole | |
| Grid | 7.5 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 630 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |