722-835/031-000 | WAGO

Female connector, 5 pole, pitch 7.5 mm, angled, light gray, 722-835/031-000

Order No.: 44P9792
EAN: 4055143759410
MPN:
722-835/031-000
Series: MCS MIDI
722-835/031-000 WAGO PCB Connection Systems Image 1
722-835/031-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8318 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.83 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8318 €
10 pcs.
3.6057 €
*incl. VAT plus shipping costs
Subject to prior sale

THT female header, 722-835/031-000, WAGO

THT female header, angled, Pin spacing 7.5 mm, 5-pole, 100% protected against mismating, clamping collar, 0.6 x 1.0 mm solder pin, light gray.

Features

  • For board-to-board and board-to-wire connections
  • Touch-proof PCB outputs
  • Easy-to-identify PCB inputs and outputs
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 7.5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No