722-833/047-000 | WAGO

Socket header, 3 pole, pitch 7.5 mm, angled, light gray, 722-833/047-000

Order No.: 44P3101
EAN: 4045454743321
MPN:
722-833/047-000
Series: MCS MIDI
722-833/047-000 WAGO PCB Connection Systems Image 1
722-833/047-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.975 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.975 €

Female header, 722-833/047-000, Wago

Female connector with angled solder pins and spacer flanges 3-pole Spacing 7.5 mm / 0.295 in 100 % mismating protected Solder pin 0.6x1 mm codable Mating direction parallel to PCB with 2 detents for flush housing mounting

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 7.5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes