722-742/039-000 | WAGO

Female connector, 12 pole, pitch 7.5 mm, straight, light gray, 722-742/039-000

Order No.: 44P9802
EAN: 4055143759441
MPN:
722-742/039-000
Series: MCS MIDI
722-742/039-000 WAGO PCB Connection Systems Image 1
722-742/039-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.9123 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
10.91 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9123 €
10 pcs.
10.0317 €
50 pcs.
9.1273 €
100 pcs.
8.2229 €
*incl. VAT plus shipping costs
Subject to prior sale

THT female header, 722-742/039-000, WAGO

THT female header, straight, Pin spacing 7.5 mm, 12-pole, 100% protected against mismating, Locking lever, 0.6 x 1.0 mm solder pin, light gray.

Features

  • For board-to-board and board-to-wire connections
  • Touch-proof PCB outputs
  • Easy-to-identify PCB inputs and outputs
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 7.5 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No