722-741/031-000 | WAGO

Socket header, 11 pole, pitch 7.5 mm, straight, light gray, 722-741/031-000

Order No.: 44P3086
EAN: 4055143294027
MPN:
722-741/031-000
Series: MCS MIDI
722-741/031-000 WAGO PCB Connection Systems Image 1
722-741/031-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.8179 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.8179 €

Female header, 722-741/031-000, Wago

Female connector with feed-through flanges 11-pole pitch 7.5 mm / 0.295 in 100 % mismating protected with straight solder pins solder pin 0.6x1 mm codable mating direction perpendicular to PCB with 2 latching lugs for completed assembly Plausi: rotatable plug-on parts

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 11 pole
Grid 7.5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes